
* Images are for reference only
MP3424AGG-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3424AGG-P
- JLCPCB Part #
- C3187994
- Package
- QFN-14(2x2)
- Description
- -40℃~+125℃@(TJ) 1 2V~5.5V 3.1A 3V~5.5V 580kHz Adjustable Boost Boost Built-in Yes QFN-14(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5267
10+
$0.4159
30+
$0.3677
100+
$0.3083
500+
$0.2826
1000+
$0.2666
Related Products
Welcome back, may I help you?