This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPQ4317GRE-33-AEC1-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPQ4317GRE-33-AEC1-Z
JLCPCB Part #
C6228805
Package
QFN-20(4x4)
Description
-40℃~+150℃@(TJ) 1 1MHz 3.3V~45V 7A 815mV~42.75V Adjustable Buck Buck Built-in Yes QFN-20(4x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4057
50+ $4.9898
100+ $4.3141
500+ $3.8984
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons