
* Images are for reference only
MP2678EG-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2678EG-LF-P
- JLCPCB Part #
- C6227962
- Package
- QFN-8-2x2
- Description
- -20℃~+85℃ 1 3.3V~10.4V 4.35V QFN-8(2x2) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2555
10+
$1.0484
30+
$0.9328
100+
$0.8044
500+
$0.7466
1000+
$0.7209
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?