
* Images are for reference only
MP9486AGN-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP9486AGN-P
- JLCPCB Part #
- C5676399
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃@(TJ) 1 1A 1MHz 4.5V~100V Buck Buck Built-in No SOIC-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.5865
50+
$5.7497
100+
$5.2406
500+
$4.8134
Related Products
Welcome back, may I help you?