
* Images are for reference only
MP2623GR-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2623GR-P
- JLCPCB Part #
- C6097084
- Package
- QFN-16(4x4)
- Description
- -40℃~+125℃ 1~2 2A 5V~24V 7.2V QFN-16(4x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1094
10+
$0.9023
30+
$0.7980
100+
$0.6952
500+
$0.6326
1000+
$0.6021
Welcome back, may I help you?