
* Images are for reference only
MCP73853-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP73853-I/ML
- JLCPCB Part #
- C637755
- Package
- QFN-16(4x4)
- Description
- -40℃~+85℃ 1 280nA 4.5V~5.5V 400mA Charging IC Lithium Battery Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定、反向电流阻断 QFN-16(4x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9932
200+
$0.7719
500+
$0.7445
1000+
$0.7316
Related Products
Welcome back, may I help you?