This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC28F256P30TFF TR

Extended
Manufacturer
Micron Tech
MFR.Part #
RC28F256P30TFF TR
JLCPCB Part #
C19474140
Package
EASYBGA-64(10x13)
Description
-40℃~+85℃ 1.7V~2V 256Mbit 52MHz Parallel EASYBGA-64(10x13) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.3184
200+ $6.5122
500+ $6.2932
1000+ $6.1869
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons