
* Images are for reference only
MT47H64M16HR-25:H
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H64M16HR-25:H
- JLCPCB Part #
- C20461663
- Package
- 84-FBGA (8x12.5)
- Description
- 0℃~+85℃ 1.7V~1.9V 1Gbit 400MHz 84-FBGA (8x12.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5224
200+
$5.3968
500+
$5.2164
1000+
$5.1263