This website requires JavaScript.
no-image

* Images are for reference only

MT48H16M32LFCM-6 L IT:B TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT48H16M32LFCM-6 L IT:B TR
JLCPCB Part #
C20520779
Package
90-VFBGA (10x13)
Description
-40℃~+85℃ 1.7V~1.95V 166MHz 512Mbit Auto precharge、Automatic column address generation、Auto refresh 90-VFBGA (10x13) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.9339
200+ $8.3540
500+ $8.0742
1000+ $7.9359
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons