
MT29C4G48MAYBBAMR-48 IT TR
- Manufacturer
- MFR.Part #
- MT29C4G48MAYBBAMR-48 IT TR
- JLCPCB Part #
- C22169348
- Package
- -
- Description
- -40℃~+85℃ 1.7V~1.95V 208MHz 4Gbit Parallel Port (Parallel) - EEPROM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Micron Tech | |
| Package | - | |
| Clock Frequency | 208MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Interface | Parallel Port (Parallel) |

* Images are for reference only
MT29C4G48MAYBBAMR-48 IT TR
Extended- Manufacturer
- MFR.Part #
- MT29C4G48MAYBBAMR-48 IT TR
- JLCPCB Part #
- C22169348
- Package
- -
- Description
- -40℃~+85℃ 1.7V~1.95V 208MHz 4Gbit Parallel Port (Parallel) - EEPROM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MT29C4G48MAYBBAMR-48 IT TR
Extended- Manufacturer
- MFR.Part #
- MT29C4G48MAYBBAMR-48 IT TR
- JLCPCB Part #
- C22169348
- Package
- -
- Description
- -40℃~+85℃ 1.7V~1.95V 208MHz 4Gbit Parallel Port (Parallel) - EEPROM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT29C4G48MAYBBAMR-48 IT TR Specifications
MT29C4G48MAYBBAMR-48 IT TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Micron Tech | |
| Package | - | |
| Clock Frequency | 208MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Interface | Parallel Port (Parallel) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT29C4G48MAYBBAMR-48 IT TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT29C4G48MAYBBAMR-48 IT TR Schematic Symbol & PCB Footprint
The MT29C4G48MAYBBAMR-48 IT TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.