
* Images are for reference only
MT53E768M32D4DE-046 WT:E TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53E768M32D4DE-046 WT:E TR
- JLCPCB Part #
- C20169621
- Package
- TFBGA-200(10x14.5)
- Description
- -25℃~+85℃ 1.06V~1.17V 2.133GHz 24Gbit TFBGA-200(10x14.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.4978
200+
$22.1446
500+
$21.4045
1000+
$21.0385
Related Products

MT53E768M32D4DT-046 WT:E TR
Micron Tech
$55.4978

IS43LQ16128A-062TBLI-TR
ISSI(Integrated Silicon Solution)
$23.6360

IS46LQ32256A-062BLA1-TR
ISSI(Integrated Silicon Solution)
$56.0789

MT53E512M32D2FW-046 AUT:D
Micron Tech
$51.4908

IS46LQ16256A-062TBLA1-TR
ISSI(Integrated Silicon Solution)
$39.8422

IS46LQ16256A-062TBLA2-TR
ISSI(Integrated Silicon Solution)
$37.4454
Welcome back, may I help you?