This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT41J256M16RE-15E IT:D

Extended
Manufacturer
Micron Tech
MFR.Part #
MT41J256M16RE-15E IT:D
JLCPCB Part #
C20529530
Package
96-FBGA (10x14)
Description
-40℃~+95℃ 1.425V~1.575V 4Gbit 667MHz 96-FBGA (10x14) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $96.2030
200+ $38.3865
500+ $37.1032
1000+ $36.4688

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons