
* Images are for reference only
N25W064A11EF640E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- N25W064A11EF640E
- JLCPCB Part #
- C19740369
- Package
- VDFPN-8(5x6)(MLP8)
- Description
- -25℃~+85℃ 1.7V~2V 108MHz 64Mbit SPI VDFPN-8(5x6)(MLP8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7235
200+
$1.0872
490+
$1.0501
980+
$1.0324
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?