
* Images are for reference only
MT29F4G16ABCWC:C TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F4G16ABCWC:C TR
- JLCPCB Part #
- C19744094
- Package
- TSOP-48
- Description
- 0℃~+70℃ 1.7V~1.95V 4Gbit Parallel TSOP-48 NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.1432
200+
$9.2348
500+
$8.9266
1000+
$8.7741
Related Products
Welcome back, may I help you?