
* Images are for reference only
MT48LC16M4A2P-7E:G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48LC16M4A2P-7E:G
- JLCPCB Part #
- C20449302
- Package
- 54-TSOP II
- Description
- 0℃~+70℃ 133MHz 3V~3.6V 64Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2724
200+
$4.8968
500+
$4.7346
1000+
$4.6528
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?