This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

N25Q032A13EF4A0F TR

Extended
Manufacturer
Micron Tech
MFR.Part #
N25Q032A13EF4A0F TR
JLCPCB Part #
C19614107
Package
UFDFPN-8(MLP8)(3x4)
Description
-40℃~+125℃ 108MHz 2.7V~3.6V 32Mbit SPI UFDFPN-8(MLP8)(3x4) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0615
200+ $1.2217
500+ $1.1816
1000+ $1.1607
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons