
* Images are for reference only
MT29F8G08ABACAWP-AIT:C
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F8G08ABACAWP-AIT:C
- JLCPCB Part #
- C19752081
- Package
- TSOPI-48
- Description
- -40℃~+85℃ 100uA 2.7V~3.6V 20ns 2ms 60,000 Cycles 8Gbit Parallel Read buffer function、Software reset function、OTP region write protection and lock function、Hardware write protection function、Copy back write function TSOPI-48 NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 960
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4452
200+
$3.7697
500+
$3.6429
960+
$3.5819
Related Products
Welcome back, may I help you?