
* Images are for reference only
MT25QL128ABA1ESE-0SIT
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT25QL128ABA1ESE-0SIT
- JLCPCB Part #
- C524856
- Package
- SOP-8-208mil
- Description
- -40℃~+85℃ 100,000 cycles 120us 128Mbit 133MHz 2.7V~3.6V 20 Years SPI SOP-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1849
10+
$1.1592
30+
$1.1416
100+
$0.9874
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?