
* Images are for reference only
MT60B2G8HB-48B IT:A TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT60B2G8HB-48B IT:A TR
- JLCPCB Part #
- C20426276
- Package
- VFBGA-82(9x11)
- Description
- -40℃~+95℃ 16Gbit 2.4GHz VFBGA-82(9x11) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.0416
200+
$17.1749
500+
$16.5997
1000+
$16.3170
Related Products

IS43LR16800F-6BLI-TR
ISSI(Integrated Silicon Solution)
$14.8308

IS42S16800F-7BL-TR
ISSI(Integrated Silicon Solution)
$3.1185

IS42SM16200D-6BLI
ISSI(Integrated Silicon Solution)
$5.9574

IS45S16320D-7BLA2
ISSI(Integrated Silicon Solution)
$66.9161

MT62F1G32D2DS-023 WT:C
Micron Tech
$4.9163

MT52L256M64D2FT-107 WT:B
Micron Tech
$32.4234
Welcome back, may I help you?