
* Images are for reference only
MT54W512H36JF-6
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT54W512H36JF-6
- JLCPCB Part #
- C5678217
- Package
- FBGA-165(13x15)
- Description
- 0℃~+70℃ 1.7V~1.9V 18Mbit Parallel Port (Parallel) FBGA-165(13x15) SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.9800
200+
$15.9522
500+
$15.4192
1000+
$15.1559
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?