
* Images are for reference only
MTFC8GLWDQ-3L AAT A TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MTFC8GLWDQ-3L AAT A TR
- JLCPCB Part #
- C6105875
- Package
- LBGA-100(14x18)
- Description
- -40℃~+105℃ 2.7V~3.6V 52MHz 64Gbit LBGA-100(14x18) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.2706
200+
$14.4732
500+
$13.9889
1000+
$13.7508
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?