This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT54V512H18EF-10

Extended
Manufacturer
Micron Tech
MFR.Part #
MT54V512H18EF-10
JLCPCB Part #
C6232184
Package
FBGA-165(13x15)
Description
0℃~+70℃ 2.4V~2.6V 9Mbit Boundary scan (JTAG) function Parallel Port (Parallel) FBGA-165(13x15) SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.4721
200+ $13.3568
500+ $12.9105
1000+ $12.6889

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons