
* Images are for reference only
MT53E4G32D8CY-046 WT:C
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53E4G32D8CY-046 WT:C
- JLCPCB Part #
- C20530355
- Package
- BGA-200(14.5x10)
- Description
- -25℃~+85℃ 1.7V~1.95V 128Gbit 2.133GHz 34mA 3mA Auto precharge function、ZQ calibration function、Built-in temperature sensor、Write leveling function LPDDR4 SDRAM BGA-200(14.5x10) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$98.7939
30+
$94.1717
Related Products
Welcome back, may I help you?