
* Images are for reference only
PC28F256P30BFE
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- PC28F256P30BFE
- JLCPCB Part #
- C476210
- Package
- BGA-64
- Description
- -40℃~+85℃ 1.7V~2V 100,000 cycles 256Mbit 310us 52MHz 65uA BGA-64 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 576
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.6423
10+
$71.5327
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?