This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT48LC4M16A2P-75 IT:G

Extended
Manufacturer
Micron Tech
MFR.Part #
MT48LC4M16A2P-75 IT:G
JLCPCB Part #
C20449467
Package
54-TSOP II
Description
-40℃~+85℃ 133MHz 3V~3.6V 64Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8283
200+ $4.3217
500+ $4.1772
1000+ $4.1050
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons