This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT29F512G08CMCBBH7-6R:B

Extended
Manufacturer
Micron Tech
MFR.Part #
MT29F512G08CMCBBH7-6R:B
JLCPCB Part #
C19741482
Package
TBGA-152(14x18)
Description
0℃~+70℃ 166MHz 2.7V~3.6V 512Gbit Parallel TBGA-152(14x18) NAND FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 980

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $144.5488
200+ $57.6757
500+ $55.7491
980+ $54.7971
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons