This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT48LC2M32B2B5-6A:J TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT48LC2M32B2B5-6A:J TR
JLCPCB Part #
C20455569
Package
90-VFBGA (8x13)
Description
0℃~+70℃ 167MHz 3V~3.6V 64Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 90-VFBGA (8x13) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.0011
200+ $5.1876
500+ $5.0142
1000+ $4.9290

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons