
* Images are for reference only
AS4C4M32D1-5BIN
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C4M32D1-5BIN
- JLCPCB Part #
- C20536795
- Package
- BGA-144
- Description
- -40℃~+85℃ 128Mbit 2.3V~2.7V 200MHz BGA-144 SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 189
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4465
189+
$3.3716
567+
$3.2576
945+
$3.2030
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?