
* Images are for reference only
MT48LC16M8A2P-75IT:G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48LC16M8A2P-75IT:G
- JLCPCB Part #
- C20450304
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 128Mbit 133MHz 3V~3.6V 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3733
200+
$4.5388
500+
$4.3879
1000+
$4.3124
Welcome back, may I help you?