
* Images are for reference only
MT46V32M16FN-75:C
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46V32M16FN-75:C
- JLCPCB Part #
- C20472408
- Package
- 60-FBGA (10x12.5)
- Description
- 0℃~+70℃ 133MHz 2.3V~2.7V 512Mbit 60-FBGA (10x12.5) SDRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.2320
200+
$30.4177
500+
$29.4014
1000+
$28.8989
Welcome back, may I help you?