
* Images are for reference only
MT48H8M16LFB4-6 IT:K TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48H8M16LFB4-6 IT:K TR
- JLCPCB Part #
- C20454059
- Package
- 54-VFBGA (8x8)
- Description
- -40℃~+85℃ 1.7V~1.95V 128Mbit 166MHz High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-VFBGA (8x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4699
200+
$4.1774
500+
$4.0377
1000+
$3.9686
Welcome back, may I help you?