This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT47H512M8WTR-25E:C TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT47H512M8WTR-25E:C TR
JLCPCB Part #
C20500421
Package
63-FBGA (9x11.5)
Description
0℃~+85℃ 1.7V~1.9V 400MHz 4Gbit 63-FBGA (9x11.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $111.8251
200+ $44.6196
500+ $43.1275
1000+ $42.3920
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons