
* Images are for reference only
MT29F4G08ABAFAH4-IT:F
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F4G08ABAFAH4-IT:F
- JLCPCB Part #
- C3151653
- Package
- VFBGA-63
- Description
- 10 Years 2.7V~3.6V 2ms 300us VFBGA-63 NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5188
10+
$7.4415
30+
$6.5858
100+
$6.0351
500+
$5.9661
Related Products
Welcome back, may I help you?