
* Images are for reference only
MT47H128M16RT-187E:C TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H128M16RT-187E:C TR
- JLCPCB Part #
- C20441608
- Package
- 84-FBGA (9x12.5)
- Description
- 0℃~+85℃ 1.7V~1.9V 2Gbit 533MHz 8mA Auto precharge function、Dynamic on-chip termination、Output enable DDR2 SDRAM 84-FBGA (9x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.7697
200+
$13.0752
500+
$12.6385
1000+
$12.4233
Related Products

MT47H128M16PK-25E IT:C
Micron Tech
$151.8458

MT46H16M16LFBF-5 IT:H
Micron Tech
$14.3483

IS43R16160F-6BLI-TR
ISSI(Integrated Silicon Solution)
$4.6046

MT40A1G16KD-062EIT:E
Micron Tech
$25.3636

NDL46PFP-5GET TR
Insignis Technology Corporation
$20.2517

IS46R16320E-6BLA1
ISSI(Integrated Silicon Solution)
$16.8320
Welcome back, may I help you?