
* Images are for reference only
MT40A1G16KD-062EIT:E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A1G16KD-062EIT:E
- JLCPCB Part #
- C2887897
- Package
- BGA
- Description
- -40℃~+95℃ 1.14V~1.26V 1.6GHz 16Gbit DDR4 SDRAM BGA DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.3636
200+
$9.8160
500+
$9.4708
1000+
$9.3007
Related Products
Welcome back, may I help you?