This website requires JavaScript.
no-image

* Images are for reference only

EDB4432BBBJ-1D-F-D

Extended
Manufacturer
Micron Tech
MFR.Part #
EDB4432BBBJ-1D-F-D
JLCPCB Part #
C17525712
Package
FBGA-134(10x11.5)
Description
-30℃~+85℃ 1.14V~1.95V 4Gbit 533MHz FBGA-134(10x11.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.0518
200+ $8.3999
500+ $8.1203
1000+ $7.9804

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons