
* Images are for reference only
MT47H32M8BP-37V:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H32M8BP-37V:B
- JLCPCB Part #
- C20473529
- Package
- 60-FBGA (8x12)
- Description
- 1.7V~1.9V 256Mbit 266.5MHz Auto precharge function、Data mask function、Dynamic on-chip termination DDR2 SDRAM 60-FBGA (8x12) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1259
200+
$6.0363
500+
$5.8340
1000+
$5.7344
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?