
* Images are for reference only
MT46V32M16CY-5B L IT:J
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46V32M16CY-5B L IT:J
- JLCPCB Part #
- C20506995
- Package
- 60-FBGA (8x12.5)
- Description
- -40℃~+85℃ 2.5V~2.7V 200MHz 512Mbit 60-FBGA (8x12.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.1563
200+
$10.4362
500+
$10.0877
1000+
$9.9159
Related Products
Welcome back, may I help you?