
* Images are for reference only
MT46V16M16FG-75:F
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46V16M16FG-75:F
- JLCPCB Part #
- C20494308
- Package
- 60-FBGA (8x14)
- Description
- 0℃~+70℃ 133MHz 2.3V~2.7V 256Mbit DDR SDRAM 60-FBGA (8x14) DDR SDRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.9194
200+
$6.7523
500+
$6.5263
1000+
$6.4149
Welcome back, may I help you?