This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C8M16S-6TINTR

Extended
Manufacturer
Micron Tech
MFR.Part #
AS4C8M16S-6TINTR
JLCPCB Part #
C20449898
Package
54-TSOP II
Description
-40℃~+85℃ 128Mbit 166MHz 3V~3.6V 54-TSOP II SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
BE11TBD
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0992
200+ $2.4336
500+ $2.3531
1000+ $2.3128

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons