This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT46H8M16LFBF-5 IT:K

Extended
Manufacturer
Micron Tech
MFR.Part #
MT46H8M16LFBF-5 IT:K
JLCPCB Part #
C20472741
Package
60-VFBGA (8x9)
Description
-40℃~+85℃ 1.7V~1.95V 128Mbit 200MHz 60-VFBGA (8x9) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.2199
200+ $5.6739
500+ $5.4844
1000+ $5.3913
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons