
* Images are for reference only
MT46H32M32LFB5-5 AAT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46H32M32LFB5-5 AAT:B
- JLCPCB Part #
- C1351917
- Package
- VFBGA-90(8x13)
- Description
- -40℃~+105℃ 1.3mA 1.7V~1.95V 135mA 1Gbit 200MHz LPDDR SDRAM VFBGA-90(8x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1440
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9346
200+
$3.4583
500+
$3.3363
1440+
$3.2769
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?