
* Images are for reference only
MTFC8GLUEA-AIT TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MTFC8GLUEA-AIT TR
- JLCPCB Part #
- C19741998
- Package
- WFBGA-153(11.5x13)
- Description
- -40℃~+85℃ 2.7V~3.6V 64Gbit WFBGA-153(11.5x13) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.4612
200+
$20.9328
500+
$20.2339
1000+
$19.8885
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?