
* Images are for reference only
MT45W1MW16PDGA-70 IT TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT45W1MW16PDGA-70 IT TR
- JLCPCB Part #
- C20558322
- Package
- 48-VFBGA (6x8)
- Description
- -40℃~+85℃ 1.7V~1.95V 16Mbit 48-VFBGA (6x8) Random Access Memory (RAM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2442
200+
$3.2897
500+
$3.1805
1000+
$3.1259
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?