This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT42L16M32D1LG-25 AAT:A

Extended
Manufacturer
Micron Tech
MFR.Part #
MT42L16M32D1LG-25 AAT:A
JLCPCB Part #
C20456921
Package
168-WFBGA (12x12)
Description
-40℃~+105℃ 1.14V~1.95V 400MHz 512Mbit 168-WFBGA (12x12) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.9306
200+ $7.9537
500+ $7.6871
1000+ $7.5555
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons