This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M29DW128G70NF6E

Extended
Manufacturer
Micron Tech
MFR.Part #
M29DW128G70NF6E
JLCPCB Part #
C5441349
Package
TSOP56
Description
100,000 cycles 128Mbit 2.7V~3.6V 20 Years 6MHz 70ns Parallel TSOP56 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.6513
200+ $7.8413
500+ $7.5796
1000+ $7.4495

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons