
* Images are for reference only
MT42L128M32D2MH-25 IT:A
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT42L128M32D2MH-25 IT:A
- JLCPCB Part #
- C20453283
- Package
- 134-FBGA (11x11.5)
- Description
- -25℃~+85℃ 1.14V~1.3V 400MHz 4Gbit 134-FBGA (11x11.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.8546
200+
$18.2963
500+
$17.6860
1000+
$17.3840
Related Products

MT42L128M32D2MH-3 IT:A
Micron Tech
$45.8546

MT46V128M4FN-75:D TR
Micron Tech
$63.8457

IS46TR16640ED-15HBLA2-TR
ISSI(Integrated Silicon Solution)
$17.8626

MT53D1024M32D4DT-053 WT:D TR
Micron Tech
$74.3285

IS42S16320D-6TLI-TR
ISSI(Integrated Silicon Solution)
$40.2238

MT48H8M16LFF4-10 IT
Micron Tech
$8.9924
Welcome back, may I help you?