
* Images are for reference only
IS46TR16640ED-15HBLA2-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS46TR16640ED-15HBLA2-TR
- JLCPCB Part #
- C17595474
- Package
- TWBGA-96(9x13)
- Description
- High-speed clock synchronization、Auto precharge、Auto refresh、Auto reset TWBGA-96(9x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.8626
200+
$7.1277
500+
$6.8900
1500+
$6.7728
Related Products

IS46TR16640ED-15HBLA1-TR
ISSI(Integrated Silicon Solution)
$14.8159

IS46TR16640ED-125KBLA2-TR
ISSI(Integrated Silicon Solution)
$18.4151

IS43TR16640ED-15HBLI-TR
ISSI(Integrated Silicon Solution)
$11.6825

IS46TR16640ED-125KBLA2
ISSI(Integrated Silicon Solution)
$20.0774

IS43TR16640ED-125KBLI-TR
ISSI(Integrated Silicon Solution)
$12.0648

MT53E1536M32D4DE-046 AAT:B
Micron Tech
$97.3079
Welcome back, may I help you?