This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT28EW256ABA1LPC-1SIT

Extended
Manufacturer
Micron Tech
MFR.Part #
MT28EW256ABA1LPC-1SIT
JLCPCB Part #
C19563238
Package
LBGA-64(11x13)
Description
-40℃~+85℃ 100,000 Cycles 2.7V~3.6V 20 Years 200ms@(128KB) 256Mbit Parallel LBGA-64(11x13) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1104

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1305
200+ $3.6445
500+ $3.5225
1104+ $3.4615
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons