
* Images are for reference only
MT41K512M8RG-093:N TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41K512M8RG-093:N TR
- JLCPCB Part #
- C20457064
- Package
- 78-FBGA (7.5x10.6)
- Description
- 0℃~+95℃ 1.066GHz 1.283V~1.45V 4Gbit Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3L SDRAM 78-FBGA (7.5x10.6) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6666
200+
$9.4435
500+
$9.1289
1000+
$8.9715
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?